text.skipToContent text.skipToNavigation

Manufacturer Part #

120-A-111/16

120-A Series Plug 16 Position 5 mm Pitch 12-26 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 120-A-111/16 - Technical Attributes
Attributes Table
Type: Euro Style
Style: Pluggable
No of Poles: 16
Wire Gauge: AWG 12-26
Termination: Screw
Mounting Method: PCB Mount
Features & Applications
The 120-A-111/16 is a Part of 120-A-111 Series Plug 16 Position 5 mm Pitch 12-26 AWG Euro Style Terminal Block

Specifications:

  • Center to Center Spacing: 5 mm (0.197 in.)
  • Nominal Cross Section: 2.5 mm2 (3874 mils2)
  • Wire Stripping Length: 7 mm (0.28 in.)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
50
Total
$557.00
USD
Quantity
Web Price
50
$5.60
100
$5.57
150
$5.55
200
$5.54
250+
$5.50
Product Variant Information section