text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE05H-12DP-2V

12 Position Straight Receptacle, SMT Solder Tabs

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Hirose Electric ZE05H-12DP-2V - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 12
No of Rows: 2
Gender: Male
Type: Header
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Material: Polyamide
Color: Black
Fastening Type: Latch Holder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$302.50
USD
Quantity
Unit Price
250
$1.21
500
$1.20
750
$1.19
1,250+
$1.17
Product Variant Information section