text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE05-20DP-2H

20 Position Right Angle Receptacle, DIP Solder Tabs

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Hirose Electric ZE05-20DP-2H - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 20
No of Rows: 2
Gender: Male
Type: Header
Pitch: 2 mm
Style/Orientation: Right Angle
Termination: Solder
Material: Polyamide
Color: Black
Fastening Type: Latch Holder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$423.00
USD
Quantity
Unit Price
300
$1.41
600
$1.39
1,200
$1.38
1,500+
$1.37
Product Variant Information section