text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBC-212-S-02-GT-V-S-TR-P-LF

12 Position Single Row Surface Mount Box Connector

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics SMBC-212-S-02-GT-V-S-TR-P-LF - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 12
No of Rows: 1
Gender: Female
Type: Board to Board
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Material: Nylon
Color: Black
Fastening Type: Push-Pull
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,110.00
USD
Quantity
Unit Price
1,000+
$1.11
Product Variant Information section