text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23-120S-0.5SV

FX23 Series 120 Position 0.5 mm Pitch Dual Row Vertical Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Hirose Electric FX23-120S-0.5SV - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 124
No of Rows: 2
Contact Termination: Solder
Type: Board to Board
Pitch: 0.50 mm
Style/Orientation: Straight
Termination: Solder
Material: Copper
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$175.20
USD
Quantity
Unit Price
60
$2.92
120
$2.89
180
$2.88
300
$2.86
600+
$2.81
Product Variant Information section