text.skipToContent text.skipToNavigation

Manufacturer Part #

FLHP3100

BrightConnX™ FLH Series - Wire Mount Connector,

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions FLHP3100 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 3
No of Rows: 1
Gender: Male
Type: Housing
Pitch: 2.5
Style/Orientation: Plug Housing
Termination: Crimp
Color: Black
Fastening Type: Latch Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$730.00
USD
Quantity
Unit Price
1
$0.83
30
$0.805
100
$0.78
200
$0.77
500+
$0.73
Product Variant Information section