text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-6P-CE02

DT Series 6 Position Triple Row Male Pin Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2441
Product Specification Section
TE Connectivity DT04-6P-CE02 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 6
No of Rows: 2
Gender: Male
Type: Housing
Pitch: 4.5 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Material: Polyamide
Color: Black
Fastening Type: Latch Holder
Mounting Method: Cable Mount
Features & Applications

TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.

APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment

FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C

Pricing Section
Global Stock:
249
Germany (Online Only):
249
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
300
Total
$0.70
USD
Quantity
Unit Price
1
$0.695
600
$0.685
900
$0.68
1,200
$0.675
1,500+
$0.66