text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM04-3P

ATM Series 3 Position Thermoplastic Grey 20-22 AWG Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Amphenol Sine Systems ATM04-3P - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
No of Rows: 2
Contact Termination: Male/Pin Crimp
Gender: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
5,173
USA:
5,173
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.87
USD
Quantity
Web Price
1
$0.87
40
$0.84
150
$0.80
400
$0.77
1,500+
$0.71
Product Variant Information section