text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM04-12PA

ATM Series 12 Position Thermoplastic Grey 16-22 AWG Key-A Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Amphenol Sine Systems ATM04-12PA - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 12
No of Rows: 2
Contact Termination: Male/Pin Crimp
Gender: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,239
USA:
1,239
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.56
USD
Quantity
Unit Price
1
$1.56
30
$1.54
100
$1.51
250
$1.50
750+
$1.46
Product Variant Information section