Manufacturer Part #
ATM04-08PA
ATM Series 8 Position Thermoplastic Grey 16-22 AWG Key-A Receptacle Connector
Product Specification Section
Amphenol Sine Systems ATM04-08PA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems ATM04-08PA - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 8 |
No of Rows: | 2 |
Contact Termination: | Male/Pin Crimp |
Gender: | Male |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Crimp |
Color: | Grey |
Fastening Type: | Latch Holder |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
1,205
USA:
1,205
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1.38
30
$1.37
100
$1.34
250
$1.33
750+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Wire Mount