text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-3P-RY01

AT Series 3 Position Grey Crimp Termination IP67 Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Amphenol Sine Systems AT04-3P-RY01 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female Plug
Type: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Pricing Section
Global Stock:
854
USA:
854
1,800
Factory Stock:Factory Stock:
13,200
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.25
USD
Quantity
Web Price
1
$7.25
5
$7.16
25
$7.06
50
$7.02
150+
$6.91
Product Variant Information section