text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-050B

2.5 x 6.0 mm, 2.5 A, Horizontal Pick-n-Place Top, Dc Power Jack Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2404
Product Specification Section
Same Sky - CUI Devices PJ-050B - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 2.5A
Style/Orientation: Horizontal
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Polybutylene Terephthalate
Termination: Solder
Color: Black
Operating Temp Range: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Web Price
500
$0.44
1,000
$0.43
1,500
$0.425
2,500
$0.42
5,000+
$0.405