Manufacturer Part #
PJ-001BH-67
24 VDC 5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack
Product Specification Section
Same Sky - CUI Devices PJ-001BH-67 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PJ-001BH-67 - Technical Attributes
Attributes Table
Gender: | Male |
No of Positions: | 2 |
Rated Voltage: | 24V |
Rated Current: | 5A |
Style/Orientation: | Horizontal |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Material: | Polyamide |
Termination: | Solder |
Color: | Black |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
450+
$2.79
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
Through Hole