text.skipToContent text.skipToNavigation

Manufacturer Part #

DF63W-4S-3.96C

DF63W Series 4 Position 3.96 mm Pitch Receptacle Housing Rectangular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Hirose Electric DF63W-4S-3.96C - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Contact Material: Copper Alloy
Contact Plating: Tin
No of Rows: 2
Gender: Receptacle, Female Sockets
Mating Type: Latch Lock
Color: Black
Pricing Section
Global Stock:
26,300
USA:
26,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$99.00
USD
Quantity
Web Price
100
$0.99
300
$0.95
500
$0.935
1,000
$0.91
2,000+
$0.87
Product Variant Information section