Manufacturer Part #
7-1452668-2
MCON 1.2 LL REC SWS AU
TE Connectivity 7-1452668-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:Change in Delivery Unit & Minimum Order QuantityDescription of ChangesThis product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN.Reason for Changes:New specification.To assure standardized and uniform packaging for each basic product part number, to improve sustainability and minimize quality risks.First Date To Ship (Changed Parts Only): 20-APR-2023Last Date for Mixed Shipments: (Changed Parts Only): 20-JUN-2023
Part Status:
TE Connectivity 7-1452668-2 - Technical Attributes
Type: | Contact |
No of Positions: | 1 |
Current Rating: | 16A |
Termination Style: | Crimp |
Contact Plating: | Tin |
Gender: | Receptacle, Female Sockets |
Wire Gauge: | AWG 20-18 |
Material: | Copper°C |
Operating Temp Range: | -40°C to +150°C |
Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Wire Mount