Manufacturer Part #
DT06-12SA-B016
Connector Strain Relief For IDC Flat Ribbon Cable Connectors
TE Connectivity DT06-12SA-B016 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Changes: The ICT business unit of TE is adding a new source material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/generalmarket product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occurwithout request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: Dear Customer, we hereby inform you of this change. The change is needed as a result of global demand in excess of PA66 and the available capacity of our suppliers. Theadditional source material does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change isbeing phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
General Product Description:DEUTSCH DT Plug & Receptacle Process ChangeDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the molding process from using pre-colored resin to color at the press resin. This change is applicable to all North American manufacturing locations. The affected part numbers are listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. This process allows flexibility and mitigates exposure to material shortages. The natural resin is the same as the pre-colored base resin and V-0 rating. There is no appearance change to parts manufactured with color at the press. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change is being phased gradually and previous revision can remain stocked until use. Shipments may be mixed.First Ship Date of Changed Items (Changed Parts Only: 01-NOV-2022
General Product Description: DT 2 to 12 ways series connector Description of Changes The ICT business unit of TE is adding a fourth source material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: Dear Customer, we hereby inform you of this change. The change is needed as a result of global demand in excess of PA66 and the available capacity of our suppliers. The additional source material does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. Product Category:ConnectorsChange Feature: Dual SourceKind of Change: MaterialPotential Customer Impact: No Customer ImpactFirst Ship Date of Changed Items (Changed Parts Only): 29-JUL-2022Last Date for Mixed Shipments: (Changed Parts Only): 30-JUN-2024
General Product Description: DT 2 to 12 pin series connectors. The ICT business unit of TEC is releasing a 3rd source material for the part numbers Description of Changes DT 2 to 12 pin series connectors. The ICT business unit of TEC is releasing a 3rd source material for the part numbers listed, effectively immediately. We previously shared PCN -21-112194 that indicated we were adding a third source of PA66 materiial.Product Category: Connector HousingsFirst Ship Date of Changed Items (Changed Parts Only): 18-NOV-2021
General Product Description: DT 2 to 12 ways series connector Description of Changes The ICT business unit of TE is adding a third source material for the part numbers listed. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: Dear Customer, we hereby inform you of this change. The change is needed as a result of global demand in excess of PA66 and the available capacity of our suppliers. The 3rd source material does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. First Date To Ship (Changed Parts Only): 22-DEC-2021Last Date for Mixed Shipments: (Changed Parts Only): 22-JUN-2023
Part Status:
TE Connectivity DT06-12SA-B016 - Technical Attributes
Type: | Plug |
Style/Orientation: | Straight |
No of Positions: | 12 |
No of Rows: | 2 |
Pitch: | 9.12 mm |
Termination: | Crimp |
Voltage Rating: | 250V |
Current Rating: | 13A |
Mating Type: | Keyed |
Gender: | Male |
Color: | Grey |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Cable Mount |
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Cable Mount