Manufacturer Part #
DF19A-2830SCFA
DF19 Series 30-28 AWG Gold Plated Crimp Socket Connector
Product Specification Section
Hirose Electric DF19A-2830SCFA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF19A-2830SCFA - Technical Attributes
Attributes Table
Type: | Cable to Board |
Style/Orientation: | Receptacle |
No of Positions: | 30 |
Pitch: | 1 mm |
Termination: | Crimp |
Mounting Method: | Surface Mount |
Features & Applications
The DF19 series is a wire to board connector that can connect to three different sockets (discrete wire, FPC, and fine coaxial cable type). Ultra Low Profile, Thin coaxial type: 1.5mm thick (Max.1.6mm thick), FPC type: Max. 1.7mm thick. Some applications would be Mobile phones, LCD, Digital video cameras (DVC), Digital cameras (DSC), Portable terminals (PDA), Camera modules, Portable equipment.
The DF19A-2830SCFA is a DF19 series plug contact for AWG# 28-30. The contacts are gold plated and tape and reeled in packages of 10,000 per reel.
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
10,000
$0.0423
20,000
$0.0413
30,000
$0.0407
40,000
$0.0403
50,000+
$0.039
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount