Manufacturer Part #
794616-4
MATE-N-LOK 4 Position Dual Row Free Hanging In-Line Plug Housing
Product Specification Section
TE Connectivity 794616-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 794616-4 - Technical Attributes
Attributes Table
Type: | Housing |
Style/Orientation: | Free Hanging In-line |
No of Positions: | 4 |
Pitch: | 3 mm |
Termination: | Crimp |
Features & Applications
The 794616-4 is a MATE-N-LOK 4 Position Dual Row Free Hanging In-Line Plug Housing.
Features:
- Product Type = Connector
- Connector Type = Housing
- Mount = Free Hanging
- Product Line = Micro MATE-N-LOK
- Mating Retention Type = Latching
- Voltage (VAC) = 250
- Current Rating (A) = 5
- Number of Positions = 4
- Number of Rows = 2
- Row-to-Row Spacing (mm [in]) = 3.00 [0.118]
- Centerline (mm [in]) = 3.00 [0.118]
- Mating Retention = With
- Contact Type = Pin
- Contact Layout = Double-Row
- Connector Style = Plug
- Housing Material = Nylon
View the available Micro MATE-N-LOK Plug Housing Connectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,000
$0.22
2,000
$0.215
3,000
$0.215
5,000
$0.21
10,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag