text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE05H-8DP-2V

ZE05 Series 8 Position 2 mm Pitch Dual Row Vertical Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Hirose Electric ZE05H-8DP-2V - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 60V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$285.00
USD
Quantity
Unit Price
250
$1.14
500
$1.13
1,000
$1.12
1,250+
$1.11
Product Variant Information section