text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB052MWCN-RC

10 Position 2 Row .050" (1.27 mm) Pitch Right Angle Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB052MWCN-RC - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Features & Applications

The GRPB052MWCN-RC is a part of GRPB series 1.27 mm 10 pin Dual Row Straight Male header

Features:

  • Insulator Material: Nylon 9T
  • Contact Material: Brass
  • Plating: Overall Gold Flash
  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • .050" [1.27mm] Contact Centers
  • Dual Row
  • SMT, Male
  • Without Guide Pins
  • RoHS COMPLIANT
  • 10 total contacts

View the complete GRPB series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$560.00
USD
Quantity
Web Price
1,000
$0.56
2,000
$0.545
3,000
$0.54
4,000
$0.535
5,000+
$0.52
Product Variant Information section