text.skipToContent text.skipToNavigation

Manufacturer Part #

EM257502VC

2 Pos Terminal Block Header,Male Pins,(4 Side)0.200"(5.08mm)Vertical Through Hol

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
Eaton EM257502VC - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5.08 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 16A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$30.00
USD
Quantity
Web Price
100
$0.30
400
$0.285
1,500
$0.275
2,500
$0.27
5,000+
$0.255
Product Variant Information section