DTM1312PA12PBR008 in Tray by TE Connectivity | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DTM1312PA12PBR008

DEUTSCH DTM Series 24 Position Dual Row Male Pin Right Angle Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
TE Connectivity DTM1312PA12PBR008 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 4.2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
No of Rows: 2
Gender: Female
Type: Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
105
Multiple Of:
105
Total
$1,707.30
USD
Quantity
Unit Price
105+
$16.26
Product Variant Information section