Manufacturer Part #
DF63M-2P-3.96DSA
Connector Header Through Hole 2 position 0.156" (3.96mm)
Product Specification Section
Hirose Electric DF63M-2P-3.96DSA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF63M-2P-3.96DSA - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 3.96 mm |
Style/Orientation: | Board to Cable/Wire |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 600V |
Contact Plating: | Tin |
Material: | Polybutylene Terephthalate |
No of Rows: | 1 |
Color: | Black |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,000
USA:
500
Germany (Online Only):
8,500
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.172
400
$0.167
1,500
$0.163
3,000
$0.161
7,500+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole