text.skipToContent text.skipToNavigation

Manufacturer Part #

DF58-3P-1.2V(21)

DF58 Series 3 Position 1.2 mm Pitch Single Row Vertical Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Hirose Electric DF58-3P-1.2V(21) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 1.2 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Current Rating: 2.5A
Contact Plating: Tin
Material: LCP
No of Rows: 1
Gender: Male
Type: Unshrouded
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,500.00
USD
Quantity
Unit Price
6,000+
$0.25
Product Variant Information section