DF3A-6P-2DSA in Bag by Hirose Electric | Adaptateurs (fiches) - montés sur carte | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

DF3A-6P-2DSA

DF3A Series 6 Position 2 mm Pitch Through Hole Straight Pin Header

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date: 2348
Product Specification Section
Hirose Electric DF3A-6P-2DSA - Caractéristiques techniques
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Operating Temp Range: -35°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications
The DF3 series is a board to board pin header with kinked contacts to help the connector hold its position. Applicable wires for the wire to board Socket are as follows;  Crimping: AWG#26, AWG#28 or IDC: AWG#22 to AWG#28.  The Headers are available in both surface mount or through hole.  Some applications that are ideal for this product are Copy machines, Printers, Office equipment.The DF3A-6P-2DSA is a six (6) position, board mounting, pin header. The header has straight contacts with a throughole mounting style.  It has a 2 mm pitch, Tin plated contact mating area and is rated for a maximum of 3 amps.
Pricing Section
Stock global :
185
États-Unis:
185
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,12 $
USD
Quantité
Prix unitaire
1
$0.115
250
$0.114
1 000
$0.111
2 500
$0.109
10 000+
$0.105
Product Variant Information section