DF3A-11P-2DS in Bag by Hirose Electric | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3A-11P-2DS

DF3 Series 11 Position 2 mm Pitch Right Angle Through Hole Shrouded Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Hirose Electric DF3A-11P-2DS - Technical Attributes
Attributes Table
No of Positions: 11
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Press-fit
Operating Temp Range: -35°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,100
USA:
1,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
400
$0.215
1,500
$0.21
2,500
$0.205
5,000+
$0.20
Product Variant Information section