text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTCM-230-D-121-41-G-563-TR-P-

Dual Row 60 Position (2x 30) Stackable Surface Mount Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Major League Electronics BSTCM-230-D-121-41-G-563-TR-P- - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 500V
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,050
USA:
1,050
On Order:
0
Factory Stock:Factory Stock:
3,900
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
150
Total
$604.50
USD
Quantity
Unit Price
150
$4.03
300
$3.99
450+
$3.94
Product Variant Information section