Manufacturer Part #
829-22-006-20-002101
Headers & Wire Housings Spring-Loaded Hdr,1R Horiz Mount, T/H, 6P
Product Specification Section
Mill-Max 829-22-006-20-002101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 829-22-006-20-002101 - Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 2.54 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +125°C |
Voltage Rating: | 150V |
Contact Plating: | Gold |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Male |
Type: | Unshrouded |
Color: | Black |
Insulation Resistance: | 10GΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$13.17
4
$13.01
20
$12.82
40
$12.75
125+
$12.54
Product Variant Information section
Available Packaging
Package Qty:
33 per Tube
Mounting Method:
Through Hole