text.skipToContent text.skipToNavigation

Manufacturer Part #

77311-124-02LF

2 Position Vertical 2.54mm Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Amphenol Communications Solutions 77311-124-02LF - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.14
USD
Quantity
Unit Price
1
$0.143
200
$0.141
750
$0.138
2,000
$0.135
7,500+
$0.129
Product Variant Information section