Manufacturer Part #
68000-204HLF
HEADER
Product Specification Section
Amphenol Communications Solutions 68000-204HLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 68000-204HLF - Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 2.54 mm |
Style/Orientation: | Vertical |
Termination: | Solder |
Operating Temp Range: | -65°C to +125°C |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | Thermoplastic |
No of Rows: | 1 |
Gender: | Male |
Type: | Unshrouded |
Mating Type: | Push - Pull |
Color: | Black |
Insulation Resistance: | 5GΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,505
USA:
9,505
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.143
400
$0.14
1,500
$0.136
4,000
$0.134
10,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole