text.skipToContent text.skipToNavigation

Manufacturer Part #

37.604

STL955/4 Series 21.2 mm Green 5.0 mm Pitch Vertical Closed End Terminal

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 37.604 - Technical Attributes
Attributes Table
Pitch: 5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
594
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$56.50
USD
Quantity
Web Price
1
$1.15
40
$1.13
150
$1.10
400
$1.07
1,500+
$1.02
Product Variant Information section