Manufacturer Part #
3-641126-5
MTA-100 5 Position Through-Hole Single Row Straight Friction Lock Pin Header
Product Specification Section
TE Connectivity 3-641126-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-641126-5 - Technical Attributes
Attributes Table
No of Positions: | 5 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 5A |
Contact Plating: | Gold |
Material: | Polyester |
No of Rows: | 1 |
Gender: | Male |
Type: | Locking Header |
Mating Type: | Friction Lock |
Color: | Natural |
Mounting Method: | Through Hole |
Features & Applications
The 3-641126-5 is a MTA-100 5 Position Through-Hole Single Row Straight Wire to Board Header .
Product Features:
- Connector
- MTA-100 Product LineHeader
- Connector Style = Plug
- Contact Type = Pin
- Number of Positions are 5
- Centreline is 2.54 mm [0.100 in]
- Applies to Printed circuit Board
- Wire-to-Board Application Use
View the MTA-100 series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Through Hole