text.skipToContent text.skipToNavigation

Manufacturer Part #

2SH-C-06-TS-SMT-PP-T/R

Crimp; WiretoBoard; Secure Lock Header WiretoBoard Secure Lock 7P 2.0mm Pitch SM

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code:
Product Specification Section
Adam Tech 2SH-C-06-TS-SMT-PP-T/R - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
800
Total
$300.00
USD
Quantity
Unit Price
800
$0.30
1,600
$0.295
3,200
$0.29
4,000+
$0.285