text.skipToContent text.skipToNavigation

Manufacturer Part #

280629

AMPMODU 4 Positions Single Row Crimp Unkeyed Both End closed Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 280629 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Plug
Termination: Crimp
Type: Housing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,680.00
USD
Quantity
Unit Price
1,000
$0.58
2,000
$0.57
3,000+
$0.56
Product Variant Information section