Manufacturer Part #
26630901RP2
9 Position Single Row 2mm Straight Gold Flash Entire Contact Header
Product Specification Section
NorComp 26630901RP2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 26630901RP2 - Technical Attributes
Attributes Table
No of Positions: | 9 |
Pitch: | 2 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Type: | Pin Headers |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.79
300
$0.77
500
$0.76
1,000
$0.75
2,000+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole