231-534/001-000 in Box by WAGO | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

231-534/001-000

4 Position 5.08 mm Through Hole Header Right Angle Solder Pin with Closed End

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
WAGO 231-534/001-000 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5.08 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 12A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Orange
Mounting Method: Through Hole
Features & Applications

The 231-534/001-000 is a 4 Position 5.08 mm through hole right angle header.

Specifications:

  • Weight: 1.44 g
  • Color: orange 
  • Pole count: 4 
  • Height: 8.4 mm/0.331 in
  • Width: 18.44 mm/0.726 in
  • Depth: 12 mm/0.472 in
  • Pin spacing from: 5.08 mm/ 0.2 in
  • Measured voltage EN: 320 V
  • Measured shock voltage: 4 kV
  • Current intensity EN: 16 A
  • Contact material: Electrolytic copper (Ecu)
  • Contact surface: tin-plated

View the available family of PCB Header

Read More...
Pricing Section
Global Stock:
225
USA:
225
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$208.00
USD
Quantity
Unit Price
200
$1.04
600
$1.03
1,000+
$1.01
Product Variant Information section