text.skipToContent text.skipToNavigation

Manufacturer Part #

231-340/001-000

10 Position Single Row 5.08 mm Pitch Orange Straight Pin Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
WAGO 231-340/001-000 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 12A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Header
Color: Orange
Mounting Method: PCB Mount
Pricing Section
Global Stock:
125
USA:
125
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
100
Total
$2.98
USD
Quantity
Web Price
1
$2.98
200
$2.93
300
$2.90
400
$2.88
500+
$2.81
Product Variant Information section