text.skipToContent text.skipToNavigation

Manufacturer Part #

2011-1X06G00SB

Single Row Pin Header 6 Pins Per Row

ECAD Model:
Mfr. Name: Oupiin
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Oupiin 2011-1X06G00SB - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
16 Weeks
Minimum Order:
45
Multiple Of:
100
Total
$4.22
USD
Quantity
Web Price
100
$0.0937
500
$0.0881
2,500
$0.0829
5,000
$0.0807
15,000+
$0.0745
Product Variant Information section