text.skipToContent text.skipToNavigation

Manufacturer Part #

VN0101500521

Single Stamped 28-24 AWG Silver plated 1.5 mm Crimp contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Amphenol Sine Systems VN0101500521 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 28-24
Contact Plating: Silver
Gender: Male
Mounting Method: Wire Mount
Pricing Section
Global Stock:
290
USA:
290
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.37
USD
Quantity
Web Price
1
$0.37
125
$0.36
400
$0.345
1,250
$0.335
4,000+
$0.31
Product Variant Information section