text.skipToContent text.skipToNavigation

Manufacturer Part #

SPH-001T-P0.5L

PAD Series AWG 26 - 22 Tin Plated Insulation 1 - 1.5 mm Crimp Contact

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
JST SPH-001T-P0.5L - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 26-22
Color: Yellow
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$131.20
USD
Quantity
Web Price
8,000
$0.0164
24,000
$0.0158
32,000
$0.0156
80,000
$0.0152
120,000+
$0.0147
Product Variant Information section