text.skipToContent text.skipToNavigation

Manufacturer Part #

SCN-001T-P1.0

SCN Series 2.5mm 250 V 28-22 AWG Type A Phospor Bronze Tin Plated Contact

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
JST SCN-001T-P1.0 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 28-22
Contact Material: Phosphor Bronze
Contact Plating: Tin
Gender: Pin
Mounting Method: Cable Mount
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
11000
Multiple Of:
11000
Total
$202.40
USD
Quantity
Web Price
11,000
$0.0184
22,000
$0.018
44,000
$0.0176
55,000
$0.0175
165,000+
$0.0167
Product Variant Information section