Manufacturer Part #
PQ50SA2-2428PCA
Male Contact, 12.5A, AC 300V, DC 300V, Gold, 24-28 AWG, Power Supply
Product Specification Section
Hirose Electric PQ50SA2-2428PCA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric PQ50SA2-2428PCA - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Crimp Contact |
Wire Gauge: | AWG 24-28 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 12.5A |
Gender: | Male |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 300V |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.715
300
$0.70
500
$0.69
1,500
$0.675
2,500+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount