text.skipToContent text.skipToNavigation

Manufacturer Part #

AT60-12-0222

Size 12 Stamped & Formed, Contact, Nickel-plated, Size 12, 10-12AWG

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Amphenol Sine Systems AT60-12-0222 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 10-12
Contact Material: Copper Alloy
Contact Plating: Nickel
Current Rating: 25A
Gender: Pin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,288.00
USD
Quantity
Web Price
8,000+
$0.161
Product Variant Information section