text.skipToContent text.skipToNavigation

Manufacturer Part #

929974-1

F- Crimp 40 A 20-17 AWG 2.5 mm Tin plated Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
TE Connectivity 929974-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-17
Contact Material: Copper
Contact Plating: Tin
Current Rating: 40A
Gender: Female
Operating Temp Range: -40°C to +130°C
Shielding: No
Pricing Section
Global Stock:
108,000
Germany (Online Only):
108,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$592.20
USD
Quantity
Unit Price
9,000
$0.0658
18,000
$0.0646
27,000+
$0.0635
Product Variant Information section