Manufacturer Part #
680M002-072LB02
680M Series 10-12 AWG 30 A Gold Plated Female Crimp Power Contact
Product Specification Section
NorComp 680M002-072LB02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 680M002-072LB02 - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Crimp Contact |
Wire Gauge: | AWG 10-12 |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 30A |
Gender: | Female |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
200
$4.09
400+
$4.02
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Wire Mount