text.skipToContent text.skipToNavigation

Manufacturer Part #

41772

Faston Series 22-18 AWG Non-Insulated Stranded Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
TE Connectivity 41772 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Pricing Section
Global Stock:
37,500
USA:
37,500
On Order:
0
Factory Stock:Factory Stock:
360,267
Factory Lead Time:
5 Weeks
Minimum Order:
12500
Multiple Of:
12500
Total
$653.75
USD
Quantity
Unit Price
12,500
$0.0523
25,000+
$0.0509
Product Variant Information section