text.skipToContent text.skipToNavigation

Manufacturer Part #

282466-1

Superseal AWG 13 - 15 Phosphor Bronze Tin Plated Crimp Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
TE Connectivity 282466-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 15-13
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Current Rating: 14A
Gender: Female
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Features & Applications

The 282466-1 is a Superseal 1.5 Series 15.5-13.5 AWG Brass Socket Contact 

Product Type Features:

  • Product Type = Contact
  • Wire Insulation Diameter (mm [in]) = 3.30 [0.130]
  • Product Line = Super Seal
  • Wire Range (mm [AWG]) = 1.50-2.50² [15.5-13.5]
  • Contact Type = Socket
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Pre-Tin

View the Superseal 1.5 Series of Tab Connector

Pricing Section
Global Stock:
16,000
USA:
12,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$276.40
USD
Quantity
Web Price
4,000
$0.0691
8,000
$0.0673
12,000
$0.0662
16,000
$0.0655
20,000+
$0.0633
Product Variant Information section