Manufacturer Part #
09670008576
D SUB Male Turned Crimp Contact AWG 20 - 24
Product Specification Section
HARTING 09670008576 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09670008576 - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Pin |
Wire Gauge: | AWG 20-24 |
Contact Material: | Nickel |
Contact Plating: | Gold |
Gender: | Male |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
2,034
USA:
2,034
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$0.545
75
$0.525
250
$0.505
750
$0.485
2,500+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wire Mount