Manufacturer Part #
MSPEJ6P2B02
SPE IP67 JACK, PUSH PULL LOCK, P
Product Specification Section
Amphenol Communications Solutions MSPEJ6P2B02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions MSPEJ6P2B02 - Technical Attributes
Attributes Table
No of Positions: | 2 |
No of Rows: | 1 |
Current Rating: | 4A |
Rated Voltage: | 60V |
Shielding: | Yes |
IP Rating: | IP67 |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
240+
$6.27
Product Variant Information section
Available Packaging
Package Qty:
240 per Tray
Mounting Method:
Panel Mount