Manufacturer Part #
TM11AP-88P
Plug Modular Connector 8p8c Position Cat3 Crimp
Product Specification Section
Hirose Electric TM11AP-88P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric TM11AP-88P - Technical Attributes
Attributes Table
Type: | RJ-45 |
Type: | Plug |
Style: | Standard Plug |
No of Positions: | 8 |
No of Rows: | 1 |
Color: | Clear |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Straight |
Operating Temp Range: | -25°C to +60°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
100
$2.78
200
$2.73
300
$2.70
400
$2.68
500+
$2.61
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Cable Mount